410-251-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410-251-B

DigiKey Part Number
1286-1218-ND
Manufacturer
Manufacturer Product Number
410-251-B
Description
JTAG-SMT2 SURFACE-MOUNT PROGRAMR
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
FPGA - Programmer (In-Circuit/In-System)
Datasheet
 Datasheet
EDA/CAD Models
410-251-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Programmer (In-Circuit/In-System)
Contents
Board(s)
Utilized IC / Part
FPGA
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,336
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥483.76000¥483.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.