
XC7A100T-2CSG324I | |
|---|---|
DigiKey Part Number | 122-1881-ND |
Manufacturer | |
Manufacturer Product Number | XC7A100T-2CSG324I |
Description | IC FPGA 210 I/O 324CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 210 4976640 101440 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7A100T-2CSG324I Models |
Category | Total RAM Bits 4976640 |
Mfr | Number of I/O 210 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7925 | Supplier Device Package 324-CSPBGA (15x15) |
Number of Logic Elements/Cells 101440 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,821.22000 | ¥1,821.22 |




















