16 Bit Digital to Analog Converter 4 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 10-MSOP
High Speed Converters by Analog Devices

AD5664BRMZ

DigiKey Part Number
505-AD5664BRMZ-ND
Manufacturer
Manufacturer Product Number
AD5664BRMZ
Description
IC DAC 16BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5664BRMZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±6, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
4
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Settling Time
7µs
Supplier Device Package
10-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5686RARUZAnalog Devices Inc.1,104505-AD5686RARUZ-ND¥194.51000Similar
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.17000¥173.17
10¥138.27400¥1,382.74
50¥124.29960¥6,214.98
100¥119.97450¥11,997.45
250¥115.40748¥28,851.87
500¥112.65620¥56,328.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.