
IS25LP064A-JKLE | |
|---|---|
DigiKey Part Number | 706-1595-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP064A-JKLE |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | IS25LP064A-JKLE Models |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Tray: | 1710 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥23.28600 | ¥232.86 |
| 25 | ¥22.61480 | ¥565.37 |
| 50 | ¥22.10460 | ¥1,105.23 |
| 100 | ¥21.59160 | ¥2,159.16 |
| 250 | ¥20.91528 | ¥5,228.82 |
| 570 | ¥20.31040 | ¥11,576.93 |
| 1,140 | ¥19.80707 | ¥22,580.06 |











