
A6SN-4101 | |
|---|---|
DigiKey Part Number | SW1187-ND |
Manufacturer | |
Manufacturer Product Number | A6SN-4101 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-4101 Models |
Category | Actuator Level Flush, Recessed |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.476" (12.09mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825059-7 | TE Connectivity ALCOSWITCH Switches | 9,540 | 1-1825059-7-ND | ¥16.62000 | Parametric Equivalent |
| 90HBW04PRT | Grayhill Inc. | 6,194 | GH7625CT-ND | ¥37.21000 | Parametric Equivalent |
| 90HBW04PT | Grayhill Inc. | 3,811 | GH7238-ND | ¥41.27000 | Parametric Equivalent |
| SD04H0SBR | C&K | 4,584 | CKN10662CT-ND | ¥33.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥12.47100 | ¥124.71 |
| 35 | ¥11.24943 | ¥393.73 |
| 105 | ¥10.26429 | ¥1,077.75 |
| 280 | ¥9.47386 | ¥2,652.68 |
| 525 | ¥9.01730 | ¥4,734.08 |
| 1,015 | ¥8.58149 | ¥8,710.21 |
| 2,520 | ¥8.56132 | ¥21,574.53 |






