
TRS3232EQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-24863-2-ND - Tape & Reel (TR) 296-24863-1-ND - Cut Tape (CT) 296-24863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3232EQPWRQ1 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232EQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.20392 | ¥18,407.84 |
| 4,000 | ¥8.99651 | ¥35,986.04 |
| 6,000 | ¥8.89260 | ¥53,355.60 |
| 10,000 | ¥8.77758 | ¥87,775.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.97000 | ¥17.97 |
| 10 | ¥13.22200 | ¥132.22 |
| 25 | ¥12.04400 | ¥301.10 |
| 100 | ¥10.75130 | ¥1,075.13 |
| 250 | ¥10.13416 | ¥2,533.54 |
| 500 | ¥9.76210 | ¥4,881.05 |
| 1,000 | ¥9.45597 | ¥9,455.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥12.17300 | ¥121.73 |
| 25 | ¥11.08760 | ¥277.19 |
| 100 | ¥9.89770 | ¥989.77 |
| 250 | ¥9.32960 | ¥2,332.40 |
| 500 | ¥8.98708 | ¥4,493.54 |
| 1,000 | ¥8.70526 | ¥8,705.26 |








