Artix-7 Field Programmable Gate Array (FPGA) IC 400 13455360 215360 676-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A200T-2FBG676I

DigiKey Part Number
122-1864-ND
Manufacturer
Manufacturer Product Number
XC7A200T-2FBG676I
Description
IC FPGA 400 I/O 676FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 400 13455360 215360 676-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC7A200T-2FBG676I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
13455360
Mfr
Number of I/O
400
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
16825
Supplier Device Package
676-FCBGA (27x27)
Number of Logic Elements/Cells
215360
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,547.83000¥3,547.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.