



ATS-X50270P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1984-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50270P-C1-R0 |
Description | SUPERGRIP HEATSINK 27X27X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.70°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.73000 | ¥231.73 |
| 10 | ¥205.08800 | ¥2,050.88 |
| 25 | ¥195.34080 | ¥4,883.52 |
| 50 | ¥188.26820 | ¥9,413.41 |
| 100 | ¥181.44450 | ¥18,144.45 |
| 300 | ¥171.11670 | ¥51,335.01 |





