Kintex®-7 Field Programmable Gate Array (FPGA) IC 400 11980800 162240 676-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7K160T-1FBG676C

DigiKey Part Number
122-1961-ND
Manufacturer
Manufacturer Product Number
XC7K160T-1FBG676C
Description
IC FPGA 400 I/O 676FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Kintex®-7 Field Programmable Gate Array (FPGA) IC 400 11980800 162240 676-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC7K160T-1FBG676C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
11980800
Mfr
Number of I/O
400
Series
Voltage - Supply
0.97V ~ 1.03V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
12675
Supplier Device Package
676-FCBGA (27x27)
Number of Logic Elements/Cells
162240
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,796.06000¥3,796.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.