
XC7K70T-1FBG676C | |
|---|---|
DigiKey Part Number | 122-1813-ND |
Manufacturer | |
Manufacturer Product Number | XC7K70T-1FBG676C |
Description | IC FPGA 300 I/O 676FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex®-7 Field Programmable Gate Array (FPGA) IC 300 4976640 65600 676-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7K70T-1FBG676C Models |
Category | Total RAM Bits 4976640 |
Mfr | Number of I/O 300 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5125 | Supplier Device Package 676-FCBGA (27x27) |
Number of Logic Elements/Cells 65600 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,176.00000 | ¥2,176.00 |








