
XC6SLX9-2TQG144C | |
|---|---|
DigiKey Part Number | 122-1745-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX9-2TQG144C |
Description | IC FPGA 102 I/O 144TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 102 589824 9152 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC6SLX9-2TQG144C Models |
Category | Total RAM Bits 589824 |
Mfr | Number of I/O 102 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 715 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 9152 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥291.68000 | ¥291.68 |














