Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 368640 12800 196-LBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 368640 12800 196-LBGA, CSPBGA
AMD Spartan™-7 SP701 FPGA Evaluation Kit | Datasheet Preview

XC7S15-1FTGB196C

DigiKey Part Number
122-2226-ND
Manufacturer
Manufacturer Product Number
XC7S15-1FTGB196C
Description
IC FPGA 100 I/O 196CSBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 368640 12800 196-LBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
XC7S15-1FTGB196C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
368640
Mfr
Number of I/O
100
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1000
Supplier Device Package
196-CSBGA (15x15)
Number of Logic Elements/Cells
12800
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.97000¥220.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.