
MT41K128M16JT-125:K TR | |
|---|---|
DigiKey Part Number | 557-MT41K128M16JT-125:KTR-ND - Tape & Reel (TR) 557-MT41K128M16JT-125:KTRCT-ND - Cut Tape (CT) 557-MT41K128M16JT-125:KTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K128M16JT-125:K TR |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.12000 | ¥38.12 |
| 10 | ¥35.51700 | ¥355.17 |
| 25 | ¥34.46720 | ¥861.68 |
| 50 | ¥33.66660 | ¥1,683.33 |
| 100 | ¥32.86780 | ¥3,286.78 |
| 250 | ¥31.81788 | ¥7,954.47 |
| 500 | ¥31.03130 | ¥15,515.65 |
| 1,000 | ¥30.25455 | ¥30,254.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥29.48962 | ¥58,979.24 |








