Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 102 221184 3840 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX4-2TQG144C

DigiKey Part Number
122-1734-ND
Manufacturer
Manufacturer Product Number
XC6SLX4-2TQG144C
Description
IC FPGA 102 I/O 144TQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 102 221184 3840 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
XC6SLX4-2TQG144C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
221184
Mfr
Number of I/O
102
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
300
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
3840
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 834
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥202.53000¥202.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.