484 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX25-2FGG484I

DigiKey Part Number
122-1731-ND
Manufacturer
Manufacturer Product Number
XC6SLX25-2FGG484I
Description
IC FPGA 266 I/O 484FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 266 958464 24051 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC6SLX25-2FGG484I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1879
Number of Logic Elements/Cells
24051
Total RAM Bits
958464
Number of I/O
266
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥879.87000¥879.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.