


AD5328ARUZ | |
|---|---|
DigiKey Part Number | 505-AD5328ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5328ARUZ |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5328ARUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5672RBRUZ | Analog Devices Inc. | 357 | 505-AD5672RBRUZ-ND | ¥150.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.36000 | ¥192.36 |
| 10 | ¥154.12000 | ¥1,541.20 |
| 96 | ¥134.31854 | ¥12,894.58 |
| 192 | ¥130.37089 | ¥25,031.21 |
| 288 | ¥128.39455 | ¥36,977.63 |
| 576 | ¥125.49547 | ¥72,285.39 |











