
25LC320A-I/SN | |
|---|---|
DigiKey Part Number | 25LC320A-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25LC320A-I/SN |
Description | IC EEPROM 32KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC320A-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/SN | Microchip Technology | 1,156 | 25AA320A-I/SN-ND | ¥6.62000 | Similar |
| 25LC320A-E/SN | Microchip Technology | 2,774 | 25LC320A-E/SN-ND | ¥7.25000 | Similar |
| BR25H320F-2CE2 | Rohm Semiconductor | 2,430 | BR25H320F-2CE2CT-ND | ¥5.46000 | Similar |
| BR25H320F-2LBH2 | Rohm Semiconductor | 95 | BR25H320F-2LBH2CT-ND | ¥11.72000 | Similar |
| BR25H320FJ-2CE2 | Rohm Semiconductor | 1,038 | BR25H320FJ-2CE2CT-ND | ¥5.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |











