Similar



TRN 3-0512 | |
|---|---|
DigiKey Part Number | TRN3-0512-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-0512 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-0512 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 5-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3E-0512S/H3 | Recom Power | 0 | 945-RS3E-0512S/H3-ND | ¥85.18455 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.87000 | ¥169.87 |
| 5 | ¥163.56400 | ¥817.82 |
| 10 | ¥160.91800 | ¥1,609.18 |
| 30 | ¥156.79633 | ¥4,703.89 |
| 50 | ¥154.91360 | ¥7,745.68 |
| 100 | ¥152.39200 | ¥15,239.20 |
| 250 | ¥149.11764 | ¥37,279.41 |
| 500 | ¥146.68360 | ¥73,341.80 |














