


LT3029EDE#TRPBF | |
|---|---|
DigiKey Part Number | LT3029EDE#TRPBFTR-ND - Tape & Reel (TR) LT3029EDE#TRPBFCT-ND - Cut Tape (CT) LT3029EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3029EDE#TRPBF |
Description | IC REG LINEAR POS ADJ 16-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3029EDE#TRPBF Models |
Category | Voltage Dropout (Max) 0.46V @ 500mA, 0.46V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 16-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.215V | Supplier Device Package 16-DFN (4x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.41000 | ¥77.41 |
| 10 | ¥60.21400 | ¥602.14 |
| 25 | ¥55.91520 | ¥1,397.88 |
| 100 | ¥51.18550 | ¥5,118.55 |
| 250 | ¥50.23260 | ¥12,558.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥45.27287 | ¥113,182.17 |











