19.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,875 In Stock | 1 : ¥50.08000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
4,311 In Stock | 1 : ¥50.08000 Cut Tape (CT) 2,500 : ¥25.14296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
1,096 In Stock | 1 : ¥51.47000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
771 In Stock | 1 : ¥51.47000 Cut Tape (CT) 2,500 : ¥28.13284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
7,901 In Stock | 1 : ¥51.64000 Cut Tape (CT) 2,500 : ¥25.91491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
1,928 In Stock | 1 : ¥51.64000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
3,530 In Stock | 1 : ¥53.28000 Cut Tape (CT) 2,500 : ¥29.10296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
1,747 In Stock | 1 : ¥53.85000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
506 In Stock | 1 : ¥60.17000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
4,619 In Stock | 1 : ¥68.06000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.215V | 19.5V | 0.46V @ 500mA, 0.46V @ 500mA | 500mA, 500mA | - | - | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
2,396 In Stock | 1 : ¥68.06000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.215V | 19.5V | 0.46V @ 500mA, 0.46V @ 500mA | 500mA, 500mA | - | - | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (4x3) | ||
10,294 In Stock | 1 : ¥74.21000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.215V | 19.5V | 0.46V @ 500mA, 0.46V @ 500mA | 500mA, 500mA | - | - | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (4x3) | ||
322 In Stock | 1 : ¥77.33000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | - | - | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
0 In Stock Check Lead Time | 1 : ¥77.33000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.22V | 19.5V | 0.48V @ 250mA, 0.48V @ 750mA | 250mA, 750mA | - | - | 60dB ~ 50dB (120Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
379 In Stock | 1 : ¥81.93000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.215V | 19.5V | 0.46V @ 500mA, 0.46V @ 500mA | 500mA, 500mA | - | - | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
111 In Stock | 1 : ¥159.84000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.215V | 19.5V | 0.46V @ 500mA, 0.46V @ 500mA | 500mA, 500mA | - | - | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
837 In Stock | 1 : ¥53.28000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
4,946 In Stock | 1 : ¥53.85000 Cut Tape (CT) 750 : ¥35.08521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
7,447 In Stock | 1 : ¥68.06000 Cut Tape (CT) 2,500 : ¥37.18710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 20V | 1.215V | 19.5V | 0.46V @ 500mA, 0.46V @ 500mA | 500mA, 500mA | - | - | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (4x3) | ||
4,907 In Stock | 1 : ¥68.06000 Cut Tape (CT) 2,500 : ¥37.18710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 20V | 1.215V | 19.5V | 0.46V @ 500mA, 0.46V @ 500mA | 500mA, 500mA | - | - | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
159 In Stock | 1 : ¥51.14000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
289 In Stock | 1 : ¥58.61000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
3 In Stock | 1 : ¥66.50000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
2,118 In Stock | 1 : ¥74.21000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.215V | 19.5V | 0.46V @ 500mA, 0.46V @ 500mA | 500mA, 500mA | - | - | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
656 In Stock | 1 : ¥81.93000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.215V | 19.5V | 0.46V @ 500mA, 0.46V @ 500mA | 500mA, 500mA | - | - | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (4x3) |