



LT3029EMSE#PBF | |
|---|---|
DigiKey Part Number | LT3029EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3029EMSE#PBF |
Description | IC REG LINEAR POS ADJ 16-MSOP-EP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3029EMSE#PBF Models |
Category | Voltage Dropout (Max) 0.46V @ 500mA, 0.46V @ 500mA |
Mfr | Current - Output |
Packaging Tube | PSRR 67dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.215V | Supplier Device Package 16-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.41000 | ¥77.41 |
| 10 | ¥60.21400 | ¥602.14 |
| 37 | ¥54.38541 | ¥2,012.26 |
| 111 | ¥50.89847 | ¥5,649.73 |
| 259 | ¥48.85494 | ¥12,653.43 |
| 518 | ¥47.50938 | ¥24,609.86 |
| 1,036 | ¥46.40194 | ¥48,072.41 |




