
HMC504LC4B | |
|---|---|
DigiKey Part Number | 1127-1681-ND |
Manufacturer | |
Manufacturer Product Number | HMC504LC4B |
Description | IC RF AMP GPS 14GHZ-27GHZ 24CLCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 14GHz ~ 27GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC504LC4B Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V |
Packaging Strip | Current - Supply 90mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 14GHz ~ 27GHz | Package / Case 24-TFCQFN Exposed Pad |
P1dB 17dBm | Supplier Device Package 24-CLCC (3.9x3.9) |
Gain 19dB | Base Product Number |
Noise Figure 2.2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥986.96000 | ¥986.96 |
| 10 | ¥868.97200 | ¥8,689.72 |
| 25 | ¥828.16680 | ¥20,704.17 |
| 100 | ¥772.31280 | ¥77,231.28 |




