RF Attenuators 2dB ~ 30dB 100 MHz ~ 40 GHz 50 Ohms 16-VFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5731BCCZN-R7

DigiKey Part Number
505-ADRF5731BCCZN-R7TR-ND - Tape & Reel (TR)
505-ADRF5731BCCZN-R7CT-ND - Cut Tape (CT)
505-ADRF5731BCCZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADRF5731BCCZN-R7
Description
16 LEAD LGA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB ~ 30dB 100 MHz ~ 40 GHz 50 Ohms 16-VFLGA Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADRF5731BCCZN-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
100 MHz ~ 40 GHz
Manufacturer
Analog Devices Inc.
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-VFLGA Exposed Pad
Part Status
Active
Base Product Number
Attenuation Value
2dB ~ 30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 585
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,335.94000¥1,335.94
10¥1,180.41000¥11,804.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥975.48692¥487,743.46
Manufacturers Standard Package