RF Switch IC 5G, Cellular, VSAT SP4T 50Ohm 24-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5042BCCZN-R7

DigiKey Part Number
505-ADRF5042BCCZN-R7TR-ND - Tape & Reel (TR)
505-ADRF5042BCCZN-R7CT-ND - Cut Tape (CT)
505-ADRF5042BCCZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADRF5042BCCZN-R7
Description
IC RF SWITCH SP4T 44GHZ 24LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC 5G, Cellular, VSAT SP4T 50Ohm 24-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5042BCCZN-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
44GHz
Manufacturer
Analog Devices Inc.
P1dB
27dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
47dBm
Part Status
Active
Impedance
50Ohm
RF Type
5G, Cellular, VSAT
Voltage - Supply
3.15V ~ 3.45V
Topology
Absorptive
Operating Temperature
-40°C ~ 105°C (TC)
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
100MHz ~ 44GHz
Package / Case
24-VFLGA Exposed Pad
Isolation
35dB
Supplier Device Package
24-LGA (3x3)
Insertion Loss
3.2dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 469
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,394.73000¥1,394.73
10¥1,183.86700¥11,838.67
25¥1,170.53840¥29,263.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1,029.20104¥514,600.52
Manufacturers Standard Package