RF Amplifier IC General Purpose 15GHz ~ 20GHz 16-CSMT (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC6981LS6

DigiKey Part Number
505-HMC6981LS6-ND
Manufacturer
Manufacturer Product Number
HMC6981LS6
Description
IC RF AMP GPS 15GHZ-20GHZ 16CSMT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 15GHz ~ 20GHz 16-CSMT (6x6)
Datasheet
 Datasheet
EDA/CAD Models
HMC6981LS6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
6V
Manufacturer
Analog Devices Inc.
Current - Supply
1.1A
Packaging
Strip
Test Frequency
17GHz ~ 20GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
15GHz ~ 20GHz
Package / Case
16-LCQFN Exposed Pad
P1dB
33.5dBm
Supplier Device Package
16-CSMT (6x6)
Gain
26dB
Base Product Number
RF Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,154.74000¥1,154.74
10¥1,017.73300¥10,177.33
25¥970.36320¥24,259.08
Manufacturers Standard Package