


PE4140B-Z | |
|---|---|
DigiKey Part Number | 1046-1021-2-ND - Tape & Reel (TR) 1046-1021-1-ND - Cut Tape (CT) 1046-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4140B-Z |
Description | IC MIXER 0-6GHZ QUAD MSFT 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCS Quad MOSFET Array 0Hz ~ 6GHz 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PE4140B-Z Models |
Category | Number of Mixers 1 |
Manufacturer pSemi | Secondary Attributes Quad MOSFET Array |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-VDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (3x3) |
RF Type Cellular, PCS | Base Product Number |
Frequency 0Hz ~ 6GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.18000 | ¥63.18 |
| 10 | ¥42.72300 | ¥427.23 |
| 100 | ¥31.12330 | ¥3,112.33 |
| 500 | ¥29.86130 | ¥14,930.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥24.39649 | ¥73,189.47 |









