MC12080DG | ||
---|---|---|
DigiKey Part Number | MC12080DGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC12080DG | |
Description | IC PRESCALER 8SOIC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Prescaler IC 1.1GHz 1 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC12080DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Prescaler | |
PLL | No | |
Input | ECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 1.1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.52000 | ¥53.52 |
10 | ¥48.10700 | ¥481.07 |
98 | ¥39.41153 | ¥3,862.33 |
294 | ¥37.39078 | ¥10,992.89 |
588 | ¥33.55068 | ¥19,727.80 |
1,078 | ¥28.29567 | ¥30,502.73 |
2,548 | ¥26.88091 | ¥68,492.56 |