Similar
Similar
Similar
Similar
Similar
Similar

TPS82130SILT | |
|---|---|
DigiKey Part Number | 296-43922-2-ND - Tape & Reel (TR) 296-43922-1-ND - Cut Tape (CT) 296-43922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82130SILT |
Description | DC DC CONVERTER 0.9-5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 3A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82130SILT Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-LDFN Exposed Pad, Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) |
Voltage - Input (Min) 3V | Supplier Device Package 8-uSIP (3x2.8) |
Voltage - Input (Max) 17V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1403-3300-AS | TDK | 2,698 | 445-FS1403-3300-ASCT-ND | ¥9.44000 | Similar |
| FS1403-5000-AS | TDK | 1,806 | 445-FS1403-5000-ASCT-ND | ¥8.51000 | Similar |
| FS1404-2500-AS | TDK | 559 | 445-FS1404-2500-ASCT-ND | ¥9.66000 | Similar |
| FS1404-3300-AS | TDK | 26 | 445-FS1404-3300-ASCT-ND | ¥8.74000 | Similar |
| FS1406-0600-AL | TDK | 4,398 | 445-FS1406-0600-ALCT-ND | ¥8.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.29000 | ¥59.29 |
| 10 | ¥40.00100 | ¥400.01 |
| 100 | ¥29.05820 | ¥2,905.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥26.17704 | ¥6,544.26 |
| 500 | ¥24.39658 | ¥12,198.29 |
| 750 | ¥23.48993 | ¥17,617.45 |
| 1,250 | ¥22.98990 | ¥28,737.38 |














