Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6V ~ 2.64V 6A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6V ~ 2.64V 6A 4.5V - 16V Input
uPOL™ Technology Overview
micro POL Technology at TDK

FS1406-0600-AL

DigiKey Part Number
445-FS1406-0600-ALTR-ND - Tape & Reel (TR)
445-FS1406-0600-ALCT-ND - Cut Tape (CT)
445-FS1406-0600-ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1406-0600-AL
Description
DC DC CONVERTER 0.6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6V ~ 2.64V 6A 4.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
FS1406-0600-AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output 1
Series
Current - Output (Max)
6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module, Digital
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
17-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,559
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.05000¥69.05
10¥46.92400¥469.24
100¥34.41640¥3,441.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥28.11799¥112,471.96
Manufacturers Standard Package