Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 8V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 8V - 16V Input
uPOL™ Technology Overview
micro POL Technology at TDK

FS1403-5000-AL

DigiKey Part Number
445-FS1403-5000-ALTR-ND - Tape & Reel (TR)
445-FS1403-5000-ALCT-ND - Cut Tape (CT)
445-FS1403-5000-ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1403-5000-AL
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 8V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
FS1403-5000-AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output 1
Series
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
17-SMD Module
Voltage - Input (Min)
8V
Size / Dimension
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.17000¥65.17
10¥44.16000¥441.60
100¥32.26940¥3,226.94
500¥31.88484¥15,942.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥26.04970¥104,198.80
Manufacturers Standard Package