Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 6.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSR 3-2450N

DigiKey Part Number
1951-TSR3-2450N-ND
Manufacturer
Manufacturer Product Number
TSR 3-2450N
Description
3A POL WITH ULTRA-WIDE INPUTS TO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 6.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 3-2450N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Power (Watts)
15 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 90°C
Part Status
Active
Efficiency
92%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
6.5V
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Voltage - Input (Max)
36V
Standard Number
62368-1
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,212
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.80000¥69.80
5¥67.18600¥335.93
10¥66.10200¥661.02
30¥64.41500¥1,932.45
50¥63.64260¥3,182.13
100¥62.60800¥6,260.80
250¥61.26480¥15,316.20
500¥60.26644¥30,133.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.