Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 3V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 3V - 17V Input
RECOM RPM Series DC/DC Power Module | Digi-Key Daily

RPM5.0-3.0

DigiKey Part Number
945-3254-2-ND - Tape & Reel (TR)
945-RPM5.0-3.0CT-ND - Cut Tape (CT)
945-RPM5.0-3.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPM5.0-3.0
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
RPM5.0-3.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3A
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
97%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
3V
Package / Case
25-BLGA Module
Voltage - Input (Max)
17V
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 893
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.76000¥52.76
5¥51.10800¥255.54
10¥48.79300¥487.93
25¥48.46200¥1,211.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥43.80684¥21,903.42
1,000¥43.77640¥43,776.40
1,500¥43.75870¥65,638.05
Manufacturers Standard Package