Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 5.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 5.5V - 36V Input
RPMB Series DC-DC Switching Regulators | Datasheet Preview

RPMB5.0-3.0

DigiKey Part Number
945-RPMB5.0-3.0TR-ND - Tape & Reel (TR)
945-RPMB5.0-3.0CT-ND - Cut Tape (CT)
945-RPMB5.0-3.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPMB5.0-3.0
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 5.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPMB5.0-3.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
88%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
25-BLGA Module
Voltage - Input (Min)
5.5V
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Floating
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.14000¥68.14
5¥65.59800¥327.99
10¥64.53900¥645.39
25¥63.16280¥1,579.07
50¥62.13580¥3,106.79
100¥61.12690¥6,112.69
250¥59.81524¥14,953.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥58.84036¥29,420.18
1,000¥57.88030¥57,880.30
1,500¥50.52990¥75,794.85
Manufacturers Standard Package