
RPMB12-3.0 | |
|---|---|
DigiKey Part Number | 945-RPMB12-3.0TR-ND - Tape & Reel (TR) 945-RPMB12-3.0CT-ND - Cut Tape (CT) 945-RPMB12-3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMB12-3.0 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 3A 12.8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMB12-3.0 Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-BLGA Module |
Voltage - Input (Min) 12.8V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Floating |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.24000 | ¥77.24 |
| 5 | ¥74.39600 | ¥371.98 |
| 10 | ¥73.18900 | ¥731.89 |
| 25 | ¥71.62800 | ¥1,790.70 |
| 50 | ¥70.46540 | ¥3,523.27 |
| 100 | ¥69.31990 | ¥6,931.99 |
| 250 | ¥67.83248 | ¥16,958.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥66.72696 | ¥33,363.48 |
| 1,000 | ¥65.63772 | ¥65,637.72 |





