CVCO55CW-0140-0250 | ||
---|---|---|
DigiKey Part Number | 744-1204-ND | |
Manufacturer | ||
Manufacturer Product Number | CVCO55CW-0140-0250 | |
Description | VCO 195MHZ 0.5-10.5V 12.7X12.7MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 195MHz Center Frequency 0.5 V ~ 10.5 V Voltage Controlled Oscillator 3 ±3 dBm -14 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 140 ~ 250MHz | |
Frequency - Center | 195MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 10.5 V | |
2nd Harmonic, Typ (dBc) | -14 | |
Icc Max | 15mA | |
Pushing (MHz/V) | 0.5 | |
Power (dBm) | 3 ±3 | |
Phase Noise Typ (dBc/Hz) | -106 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.31000 | ¥217.31 |
5 | ¥207.44200 | ¥1,037.21 |
10 | ¥187.67700 | ¥1,876.77 |
25 | ¥177.79960 | ¥4,444.99 |
50 | ¥167.92180 | ¥8,396.09 |