MC12026ADR2G | ||
---|---|---|
DigiKey Part Number | 488-MC12026ADR2GTR-ND - Tape & Reel (TR) 488-MC12026ADR2GCT-ND - Cut Tape (CT) 488-MC12026ADR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC12026ADR2G | |
Description | IC PRESCALER 8SOIC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Prescaler IC 1.1GHz 1 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC12026ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Prescaler | |
PLL | No | |
Input | CMOS, TTL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.64000 | ¥45.64 |
10 | ¥40.99700 | ¥409.97 |
25 | ¥38.76120 | ¥969.03 |
100 | ¥33.59260 | ¥3,359.26 |
250 | ¥31.87032 | ¥7,967.58 |
500 | ¥28.59710 | ¥14,298.55 |
1,000 | ¥24.11800 | ¥24,118.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.91209 | ¥57,280.22 |