MC100EL1648DTR2G | ||
---|---|---|
DigiKey Part Number | 488-MC100EL1648DTR2GTR-ND - Tape & Reel (TR) 488-MC100EL1648DTR2GCT-ND - Cut Tape (CT) 488-MC100EL1648DTR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC100EL1648DTR2G | |
Description | IC OSC VCO 1.1GHZ 8TSSOP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | VCO IC 1.1GHz 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC100EL1648DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | VCO | |
Count | - | |
Frequency | 1.1GHz | |
Voltage - Supply | 4.2V ~ 5.5V | |
Current - Supply | 19 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.84000 | ¥87.84 |
10 | ¥79.32700 | ¥793.27 |
25 | ¥75.63760 | ¥1,890.94 |
100 | ¥65.67640 | ¥6,567.64 |
250 | ¥62.72468 | ¥15,681.17 |
500 | ¥57.19026 | ¥28,595.13 |
1,000 | ¥49.81087 | ¥49,810.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.96597 | ¥119,914.93 |