HMC363S8GETR | ||
---|---|---|
DigiKey Part Number | 1127-1028-2-ND - Tape & Reel (TR) 1127-1028-1-ND - Cut Tape (CT) 1127-1028-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC363S8GETR | |
Description | IC FREQ DIVIDER DC-12GHZ 8SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 12GHz Divide by 8 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC363S8GETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 0Hz ~ 12GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 8 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.08000 | ¥188.08 |
10 | ¥173.57000 | ¥1,735.70 |
25 | ¥159.10720 | ¥3,977.68 |
100 | ¥147.05490 | ¥14,705.49 |
250 | ¥139.82260 | ¥34,955.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥130.17972 | ¥65,089.86 |