
TLV333IDBVR | |
|---|---|
DigiKey Part Number | 296-43777-2-ND - Tape & Reel (TR) 296-43777-1-ND - Cut Tape (CT) 296-43777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV333IDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV333IDBVR Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.16V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21871SN2T1G | onsemi | 227 | 488-NCS21871SN2T1GCT-ND | ¥5.04000 | Direct |
| AS333W5-7 | Diodes Incorporated | 14,964 | 31-AS333W5-7CT-ND | ¥1.90000 | Similar |
| ISL28133FHZ-T7 | Renesas Electronics Corporation | 1,931 | ISL28133FHZ-T7CT-ND | ¥27.46000 | Similar |
| MCP6V31T-E/OT | Microchip Technology | 6,655 | MCP6V31T-E/OTCT-ND | ¥12.16000 | Similar |
| MCP6V31UT-E/OT | Microchip Technology | 3,609 | MCP6V31UT-E/OTCT-ND | ¥12.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.35900 | ¥53.59 |
| 25 | ¥4.82960 | ¥120.74 |
| 100 | ¥4.24330 | ¥424.33 |
| 250 | ¥3.96432 | ¥991.08 |
| 500 | ¥3.79610 | ¥1,898.05 |
| 1,000 | ¥3.66940 | ¥3,669.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.48647 | ¥10,459.41 |
| 6,000 | ¥3.40273 | ¥20,416.38 |
| 9,000 | ¥3.36081 | ¥30,247.29 |
| 15,000 | ¥3.31436 | ¥49,715.40 |
| 21,000 | ¥3.28721 | ¥69,031.41 |







