Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS333W5-7

DigiKey Part Number
31-AS333W5-7TR-ND - Tape & Reel (TR)
31-AS333W5-7CT-ND - Cut Tape (CT)
31-AS333W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS333W5-7
Description
OPAMP GENERAL PURPOSE SOT25 T&R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AS333W5-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
8 µV
Mfr
Current - Supply
17µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.12V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
350 kHz
Supplier Device Package
SOT-25
Current - Input Bias
70 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,964
Factory Stock: 39,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.27400¥12.74
25¥1.12800¥28.20
100¥0.96260¥96.26
250¥0.88388¥220.97
500¥0.83660¥418.30
1,000¥0.79764¥797.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74943¥2,248.29
6,000¥0.72586¥4,355.16
9,000¥0.71404¥6,426.36
15,000¥0.70096¥10,514.40
21,000¥0.69331¥14,559.51
30,000¥0.68596¥20,578.80
Manufacturers Standard Package