
AS333SE-7 | |
|---|---|
DigiKey Part Number | 31-AS333SE-7TR-ND - Tape & Reel (TR) 31-AS333SE-7CT-ND - Cut Tape (CT) 31-AS333SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS333SE-7 |
Description | OPAMP GENERAL PURPOSE SOT353 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 17µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.91000 | ¥9.10 |
| 25 | ¥0.80040 | ¥20.01 |
| 100 | ¥0.67890 | ¥67.89 |
| 250 | ¥0.62120 | ¥155.30 |
| 500 | ¥0.58614 | ¥293.07 |
| 1,000 | ¥0.55744 | ¥557.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52191 | ¥1,565.73 |
| 6,000 | ¥0.50452 | ¥3,027.12 |
| 9,000 | ¥0.49582 | ¥4,462.38 |
| 15,000 | ¥0.48617 | ¥7,292.55 |
| 21,000 | ¥0.48053 | ¥10,091.13 |
| 30,000 | ¥0.47511 | ¥14,253.30 |
| 75,000 | ¥0.46344 | ¥34,758.00 |
| 150,000 | ¥0.45641 | ¥68,461.50 |











