Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040D30FTA

DigiKey Part Number
LM4040D30FTADITR-ND - Tape & Reel (TR)
LM4040D30FTADICT-ND - Cut Tape (CT)
LM4040D30FTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D30FTA
Description
IC VREF SHUNT 1% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Diodes Incorporated
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
75 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040A30IDBZRTexas Instruments4,414296-20861-1-ND¥18.19000Similar
LM4040A30IDBZTTexas Instruments833296-32103-1-ND¥38.77000Similar
LM4040AIM3-3.0+TAnalog Devices Inc./Maxim Integrated3,078LM4040AIM3-3.0+TCT-ND¥28.37000Similar
LM4040AIM3-3.0/NOPBTexas Instruments14,445LM4040AIM3-3.0/NOPBCT-ND¥19.52000Similar
LM4040AIM3X-3.0/NOPBTexas Instruments5,317296-38730-1-ND¥19.52000Similar
In-Stock: 544
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.82800¥28.28
25¥2.52720¥63.18
100¥2.19400¥219.40
250¥2.03476¥508.69
500¥1.93866¥969.33
1,000¥1.85967¥1,859.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.76209¥5,286.27
6,000¥1.71432¥10,285.92
9,000¥1.69039¥15,213.51
15,000¥1.66388¥24,958.20
21,000¥1.64838¥34,615.98
30,000¥1.63349¥49,004.70
Manufacturers Standard Package