


BHI360 | |
|---|---|
DigiKey Part Number | 828-BHI360TR-ND - Tape & Reel (TR) 828-BHI360CT-ND - Cut Tape (CT) 828-BHI360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BHI360 |
Description | IMU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | BHI360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-VFLGA | |
Supplier Device Package | 20-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.56000 | ¥47.56 |
| 5 | ¥42.72200 | ¥213.61 |
| 10 | ¥40.94300 | ¥409.43 |
| 25 | ¥38.81080 | ¥970.27 |
| 50 | ¥37.35500 | ¥1,867.75 |
| 100 | ¥36.02050 | ¥3,602.05 |
| 500 | ¥33.89974 | ¥16,949.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥30.31258 | ¥151,562.90 |










