
NCS333ASQ3T2G | |
|---|---|
DigiKey Part Number | NCS333ASQ3T2GOSTR-ND - Tape & Reel (TR) NCS333ASQ3T2GOSCT-ND - Cut Tape (CT) NCS333ASQ3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS333ASQ3T2G |
Description | IC OPAMP ZERO-DRIFT 1 CIRC SC88A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCS333ASQ3T2G Models |
Category | Voltage - Input Offset 3.5 µV |
Mfr | Current - Supply 21µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 11 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 350 kHz | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
-3db Bandwidth 60 kHz | Base Product Number |
Current - Input Bias 60 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.47300 | ¥34.73 |
| 25 | ¥3.10960 | ¥77.74 |
| 100 | ¥2.70930 | ¥270.93 |
| 250 | ¥2.51872 | ¥629.68 |
| 500 | ¥2.40392 | ¥1,201.96 |
| 1,000 | ¥2.30931 | ¥2,309.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.12864 | ¥6,385.92 |
| 6,000 | ¥2.07311 | ¥12,438.66 |






