Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP Top View

NCS333ASN2T1G

DigiKey Part Number
NCS333ASN2T1GOSTR-ND - Tape & Reel (TR)
NCS333ASN2T1GOSCT-ND - Cut Tape (CT)
NCS333ASN2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS333ASN2T1G
Description
IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS333ASN2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3.5 µV
Mfr
Current - Supply
21µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
11 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
350 kHz
Supplier Device Package
5-TSOP
-3db Bandwidth
60 kHz
Base Product Number
Current - Input Bias
60 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92,069
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.39000¥4.39
10¥3.08900¥30.89
25¥2.76120¥69.03
100¥2.39670¥239.67
250¥2.22316¥555.79
500¥2.11824¥1,059.12
1,000¥2.03212¥2,032.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.72694¥5,180.82
6,000¥1.68019¥10,081.14
Manufacturers Standard Package