MGJ2D121505MPC-R7 | ||
---|---|---|
DigiKey Part Number | 811-MGJ2D121505MPC-R7TR-ND - Tape & Reel (TR) 811-MGJ2D121505MPC-R7CT-ND - Cut Tape (CT) 811-MGJ2D121505MPC-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MGJ2D121505MPC-R7 | |
Description | DC DC CONVERTER 15V -5V 2W | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 100mA, 100mA 10.8V - 13.2V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.7 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
5 | ¥53.93600 | ¥269.68 |
10 | ¥53.52500 | ¥535.25 |
25 | ¥52.95040 | ¥1,323.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥51.63675 | ¥4,130.94 |
160 | ¥49.00981 | ¥7,841.57 |
400 | ¥45.89045 | ¥18,356.18 |
560 | ¥42.77084 | ¥23,951.67 |
2,000 | ¥40.06186 | ¥80,123.72 |