


NCV7805BDTRKG | |
|---|---|
DigiKey Part Number | NCV7805BDTRKGOSTR-ND - Tape & Reel (TR) NCV7805BDTRKGOSCT-ND - Cut Tape (CT) NCV7805BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7805BDTRKG |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV7805BDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 83dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.34100 | ¥33.41 |
| 25 | ¥2.99360 | ¥74.84 |
| 100 | ¥2.60740 | ¥260.74 |
| 250 | ¥2.42328 | ¥605.82 |
| 500 | ¥2.31264 | ¥1,156.32 |
| 1,000 | ¥2.22159 | ¥2,221.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.12535 | ¥5,313.38 |
| 5,000 | ¥2.06733 | ¥10,336.65 |
| 7,500 | ¥2.03829 | ¥15,287.17 |
| 12,500 | ¥2.00611 | ¥25,076.38 |
| 17,500 | ¥1.98731 | ¥34,777.92 |
| 25,000 | ¥1.96923 | ¥49,230.75 |











