V-1100-SMD/B-L | ||
---|---|---|
DigiKey Part Number | AE10775-ND | |
Manufacturer | ||
Manufacturer Product Number | V-1100-SMD/B-L | |
Description | HEAT SINK COPPER DPAK TO-252 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-252 (DPak) Copper Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-252 (DPak) | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.320" (8.13mm) | |
Width | 0.790" (20.07mm) | |
Diameter | - | |
Fin Height | 0.390" (9.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 25.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.61000 | ¥36.10 |
25 | ¥3.43080 | ¥85.77 |
50 | ¥3.34140 | ¥167.07 |
100 | ¥3.29670 | ¥329.67 |
250 | ¥3.07112 | ¥767.78 |
625 | ¥2.89032 | ¥1,806.45 |
1,250 | ¥2.61937 | ¥3,274.21 |
5,000 | ¥2.52903 | ¥12,645.15 |