NCV7808BDTRKG | ||
---|---|---|
DigiKey Part Number | 488-NCV7808BDTRKGTR-ND - Tape & Reel (TR) 488-NCV7808BDTRKGCT-ND - Cut Tape (CT) 488-NCV7808BDTRKGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV7808BDTRKG | |
Description | IC REG LINEAR 8V 1A DPAK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV7808BDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.44900 | ¥44.49 |
25 | ¥4.15720 | ¥103.93 |
100 | ¥3.08670 | ¥308.67 |
250 | ¥2.61220 | ¥653.05 |
500 | ¥2.49334 | ¥1,246.67 |
1,000 | ¥1.84037 | ¥1,840.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.72163 | ¥4,304.07 |
5,000 | ¥1.60291 | ¥8,014.55 |
12,500 | ¥1.51979 | ¥18,997.38 |
25,000 | ¥1.48417 | ¥37,104.25 |