14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1823-E/ST

DigiKey Part Number
PIC16F1823-E/ST-ND
Manufacturer
Manufacturer Product Number
PIC16F1823-E/ST
Description
IC MCU 8BIT 3.5KB FLASH 14TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1823-E/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
In-Stock: 966
Can ship immediately
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
25¥12.73560¥318.39
100¥11.57770¥1,157.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.